
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | 1 kOhms | |
Tolerance | ±1% | |
Power (Watts) | 300W | |
Composition | Thick Film | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Features | Automotive AEC-Q200, Non-Inductive, Pulse Withstanding | |
Coating, Housing Type | - | |
Mounting Feature | Flanges | |
Size / Dimension | 1.496" L x 0.984" W (38.00mm x 25.00mm) | |
Height - Seated (Max) | 0.402" (10.20mm) | |
Lead Style | M4 Threaded | |
Package / Case | SOT-227-4 | |
Failure Rate | - | |
Grade | ||
Qualification |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 625,53000 Kč | 625,53 Kč |
| 14 | 537,11357 Kč | 7 519,59 Kč |
| 28 | 524,07250 Kč | 14 674,03 Kč |
| 56 | 513,68982 Kč | 28 766,63 Kč |
| 105 | 506,10781 Kč | 53 141,32 Kč |
| 252 | 497,84425 Kč | 125 456,75 Kč |
| Unit Price without VAT: | 625,53000 Kč |
|---|---|
| Unit Price with VAT: | 756,89130 Kč |

