
SEWF3920D2L00P9 | |
|---|---|
DigiKey Part Number | 4506-SEWF3920D2L00P9TR-ND - Tape & Reel (TR) 4506-SEWF3920D2L00P9CT-ND - Cut Tape (CT) 4506-SEWF3920D2L00P9DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SEWF3920D2L00P9 |
Description | 0.002 OHM 0.5% 6W 25PPM/C |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2 mOhms ±0.5% 6W Chip Resistor 3920 (1052 Metric) Automotive AEC-Q200, Current Sense Metal Element |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Automotive AEC-Q200, Current Sense |
Series | Temperature Coefficient ±25ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 170°C |
Part Status Active | Package / Case 3920 (1052 Metric) |
Resistance | Supplier Device Package |
Tolerance | Size / Dimension 0.394" L x 0.205" W (10.00mm x 5.20mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,95000 Kč | 19,95 Kč |
| 10 | 12,45200 Kč | 124,52 Kč |
| 25 | 10,73400 Kč | 268,35 Kč |
| 50 | 9,75140 Kč | 487,57 Kč |
| 100 | 8,97030 Kč | 897,03 Kč |
| 250 | 8,17832 Kč | 2 044,58 Kč |
| 500 | 7,71928 Kč | 3 859,64 Kč |
| 1 000 | 7,35434 Kč | 7 354,34 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 7,06383 Kč | 14 127,66 Kč |
| 4 000 | 6,83254 Kč | 27 330,16 Kč |
| 6 000 | 6,71975 Kč | 40 318,50 Kč |
| 10 000 | 6,59740 Kč | 65 974,00 Kč |
| 14 000 | 6,52735 Kč | 91 382,90 Kč |
| 20 000 | 6,46105 Kč | 129 221,00 Kč |
| Unit Price without VAT: | 19,95000 Kč |
|---|---|
| Unit Price with VAT: | 24,13950 Kč |

