2.5 µOhms ±0.1% Metal Element Chassis Mount Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RTCS20K0B050Z00

DigiKey Part Number
4506-RTCS20K0B050Z00-ND
Manufacturer
Manufacturer Product Number
RTCS20K0B050Z00
Description
SHUNT 20000A 0.05V 0.1%
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
2.5 µOhms ±0.1% Metal Element Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Resistance
2.5 µOhms
Tolerance
±0.1%
Power (Watts)
-
Composition
Metal Element
Temperature Coefficient
±20ppm/°C
Operating Temperature
-55°C ~ 170°C
Features
Current Sense
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
1218 288,07000 Kč218 288,07 Kč
Manufacturers Standard Package
Unit Price without VAT:218 288,07000 Kč
Unit Price with VAT:264 128,56470 Kč