5 mOhms ±0.1% Metal Element Chassis Mount Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RTBS0010B050Z00

DigiKey Part Number
4506-RTBS0010B050Z00-ND
Manufacturer
Manufacturer Product Number
RTBS0010B050Z00
Description
SHUNT 10A 0.05V 0.1%
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
5 mOhms ±0.1% Metal Element Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 170°C
Mfr
Features
Current Sense
Series
Mounting Feature
Flanges
Packaging
Box
Size / Dimension
5.906" L x 1.181" W (150.00mm x 30.00mm)
Part Status
Active
Height - Seated (Max)
1.280" (32.50mm)
Resistance
5 mOhms
Lead Style
M3 Threaded; M8 Threaded
Tolerance
±0.1%
Package / Case
Rectangular Case
Composition
Metal Element
Grade
Temperature Coefficient
±20ppm/°C
Qualification
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
12 474,51000 Kč2 474,51 Kč
102 290,62200 Kč22 906,22 Kč
252 248,31480 Kč56 207,87 Kč
502 223,75940 Kč111 187,97 Kč
Manufacturers Standard Package
Unit Price without VAT:2 474,51000 Kč
Unit Price with VAT:2 994,15710 Kč