New at DigiKey
RFRT800G50R0ND9
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RFRT800G50R0ND9

DigiKey Part Number
4506-RFRT800G50R0ND9-ND
Manufacturer
Manufacturer Product Number
RFRT800G50R0ND9
Description
RF RES 50 OHM 800W 2% 300PPM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
50 Ohms ±2% 800W Thick Film Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
50 Ohms
Tolerance
±2%
Power (Watts)
800W
Composition
Thick Film
Temperature Coefficient
300ppm/°C
Operating Temperature
-55°C ~ 150°C
Features
RF, High Frequency
Coating, Housing Type
-
Mounting Feature
Flanges
Size / Dimension
3.319" L x 1.047" W (84.30mm x 26.60mm)
Height - Seated (Max)
0.256" (6.50mm)
Lead Style
Tab
Package / Case
Flat Box, Terminator
Failure Rate
-
Grade
-
Qualification
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
13 863,10000 Kč3 863,10 Kč
103 629,77800 Kč36 297,78 Kč
253 576,04120 Kč89 401,03 Kč
503 544,83680 Kč177 241,84 Kč
Unit Price without VAT:3 863,10000 Kč
Unit Price with VAT:4 674,35100 Kč