New at DigiKey
50 Ohms ±2% 30W Chip Resistor 2010 (5025 Metric) RF, High Frequency Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RFPR2010G50R0S030E9

DigiKey Part Number
4506-RFPR2010G50R0S030E9TR-ND - Tape & Reel (TR)
4506-RFPR2010G50R0S030E9CT-ND - Cut Tape (CT)
4506-RFPR2010G50R0S030E9DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RFPR2010G50R0S030E9
Description
RF RES 50 OHM DC-6GHZ 30W 2%
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
50 Ohms ±2% 30W Chip Resistor 2010 (5025 Metric) RF, High Frequency Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
RF, High Frequency
Temperature Coefficient
200ppm/°C
Operating Temperature
-55°C ~ 150°C
Package / Case
2010 (5025 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.197" L x 0.098" W (5.00mm x 2.50mm)
Height - Seated (Max)
0.031" (0.80mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 66
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1141,53000 Kč141,53 Kč
10110,24000 Kč1 102,40 Kč
25103,09160 Kč2 577,29 Kč
5098,94680 Kč4 947,34 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10095,65010 Kč9 565,01 Kč
20093,02430 Kč18 604,86 Kč
30091,74307 Kč27 522,92 Kč
50090,35440 Kč45 177,20 Kč
70089,55797 Kč62 690,58 Kč
1 00088,80495 Kč88 804,95 Kč
Manufacturers Standard Package
Unit Price without VAT:141,53000 Kč
Unit Price with VAT:171,25130 Kč