
PEWM3920D1L00K9 | |
|---|---|
DigiKey Part Number | 4506-PEWM3920D1L00K9TR-ND - Tape & Reel (TR) 4506-PEWM3920D1L00K9CT-ND - Cut Tape (CT) 4506-PEWM3920D1L00K9DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PEWM3920D1L00K9 |
Description | RES 0.001 OHM 0.5% 8W 3920 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1 mOhms ±0.5% 8W Chip Resistor 3920 (1052 Metric) Automotive AEC-Q200, Current Sense Metal Element |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Automotive AEC-Q200, Current Sense |
Series | Temperature Coefficient ±100ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 170°C |
Part Status Active | Package / Case 3920 (1052 Metric) |
Resistance | Supplier Device Package |
Tolerance | Size / Dimension 0.394" L x 0.205" W (10.00mm x 5.20mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,63000 Kč | 21,63 Kč |
| 10 | 13,52300 Kč | 135,23 Kč |
| 25 | 11,71680 Kč | 292,92 Kč |
| 50 | 10,67120 Kč | 533,56 Kč |
| 100 | 9,84180 Kč | 984,18 Kč |
| 250 | 9,00060 Kč | 2 250,15 Kč |
| 500 | 8,51384 Kč | 4 256,92 Kč |
| 1 000 | 8,12623 Kč | 8 126,23 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 7,81787 Kč | 15 635,74 Kč |
| 4 000 | 7,57235 Kč | 30 289,40 Kč |
| 6 000 | 7,45261 Kč | 44 715,66 Kč |
| 10 000 | 7,32274 Kč | 73 227,40 Kč |
| 14 000 | 7,24836 Kč | 101 477,04 Kč |
| 20 000 | 7,17797 Kč | 143 559,40 Kč |
| Unit Price without VAT: | 21,63000 Kč |
|---|---|
| Unit Price with VAT: | 26,17230 Kč |

