
PEWK3920F3L00Q9 | |
|---|---|
DigiKey Part Number | 4506-PEWK3920F3L00Q9TR-ND - Tape & Reel (TR) 4506-PEWK3920F3L00Q9CT-ND - Cut Tape (CT) 4506-PEWK3920F3L00Q9DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PEWK3920F3L00Q9 |
Description | 0.003 OHM 1% 5W 50PPM/C |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3 mOhms ±1% 5W Chip Resistor 3920 (1052 Metric) Automotive AEC-Q200, Current Sense Metal Element |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | 3920 (1052 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.394" L x 0.205" W (10.00mm x 5.20mm) | |
Height - Seated (Max) | 0.043" (1.10mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,58000 Kč | 20,58 Kč |
| 10 | 12,80900 Kč | 128,09 Kč |
| 25 | 11,06160 Kč | 276,54 Kč |
| 50 | 10,05800 Kč | 502,90 Kč |
| 100 | 9,26220 Kč | 926,22 Kč |
| 250 | 8,45296 Kč | 2 113,24 Kč |
| 500 | 7,98470 Kč | 3 992,35 Kč |
| 1 000 | 7,61198 Kč | 7 611,98 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 7,31560 Kč | 14 631,20 Kč |
| 4 000 | 7,07942 Kč | 28 317,68 Kč |
| 6 000 | 6,96434 Kč | 41 786,04 Kč |
| 10 000 | 6,83941 Kč | 68 394,10 Kč |
| 14 000 | 6,76788 Kč | 94 750,32 Kč |
| 20 000 | 6,70021 Kč | 134 004,20 Kč |
| Unit Price without VAT: | 20,58000 Kč |
|---|---|
| Unit Price with VAT: | 24,90180 Kč |

