
PEWK3920D2L00Q9 | |
|---|---|
DigiKey Part Number | 4506-PEWK3920D2L00Q9TR-ND - Tape & Reel (TR) 4506-PEWK3920D2L00Q9CT-ND - Cut Tape (CT) 4506-PEWK3920D2L00Q9DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PEWK3920D2L00Q9 |
Description | 0.002 OHM 0.5% 6W 50PPM/C |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2 mOhms ±0.5% 6W Chip Resistor 3920 (1052 Metric) Automotive AEC-Q200, Current Sense Metal Element |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200, Current Sense |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 170°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 3920 (1052 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.394" L x 0.205" W (10.00mm x 5.20mm) |
Tolerance | Height - Seated (Max) 0.059" (1.50mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,10000 Kč | 23,10 Kč |
| 10 | 14,59400 Kč | 145,94 Kč |
| 25 | 12,68280 Kč | 317,07 Kč |
| 50 | 11,57820 Kč | 578,91 Kč |
| 100 | 10,70480 Kč | 1 070,48 Kč |
| 250 | 9,81700 Kč | 2 454,25 Kč |
| 500 | 9,30296 Kč | 4 651,48 Kč |
| 1 000 | 8,89433 Kč | 8 894,33 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 8,56876 Kč | 17 137,52 Kč |
| 4 000 | 8,30964 Kč | 33 238,56 Kč |
| 6 000 | 8,18320 Kč | 49 099,20 Kč |
| 10 000 | 8,04614 Kč | 80 461,40 Kč |
| 14 000 | 7,96760 Kč | 111 546,40 Kč |
| 20 000 | 7,89332 Kč | 157 866,40 Kč |
| Unit Price without VAT: | 23,10000 Kč |
|---|---|
| Unit Price with VAT: | 27,95100 Kč |

