
PEWF2512D3L00Q9 | |
|---|---|
DigiKey Part Number | 4506-PEWF2512D3L00Q9TR-ND - Tape & Reel (TR) 4506-PEWF2512D3L00Q9CT-ND - Cut Tape (CT) 4506-PEWF2512D3L00Q9DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PEWF2512D3L00Q9 |
Description | 0.003 OHM 0.5% 4W 50PPM/C |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3 mOhms ±0.5% 4W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense Metal Element |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200, Current Sense |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 170°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.248" L x 0.118" W (6.30mm x 3.00mm) |
Tolerance | Height - Seated (Max) 0.047" (1.20mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SEWF2512D3L00P9 | C&B/RESI | 341 | 4506-SEWF2512D3L00P9CT-ND | 16,17000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,18000 Kč | 12,18 Kč |
| 10 | 7,05500 Kč | 70,55 Kč |
| 25 | 5,93000 Kč | 148,25 Kč |
| 50 | 5,27880 Kč | 263,94 Kč |
| 100 | 4,76230 Kč | 476,23 Kč |
| 250 | 4,23908 Kč | 1 059,77 Kč |
| 500 | 3,93712 Kč | 1 968,56 Kč |
| 1 000 | 3,69670 Kč | 3 696,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 3,35343 Kč | 13 413,72 Kč |
| 8 000 | 3,23235 Kč | 25 858,80 Kč |
| 12 000 | 3,17331 Kč | 38 079,72 Kč |
| 20 000 | 3,10928 Kč | 62 185,60 Kč |
| 28 000 | 3,07259 Kč | 86 032,52 Kč |
| 40 000 | 3,03789 Kč | 121 515,60 Kč |
| Unit Price without VAT: | 12,18000 Kč |
|---|---|
| Unit Price with VAT: | 14,73780 Kč |

