
MWPP3590C5K00Q9 | |
|---|---|
DigiKey Part Number | 4506-MWPP3590C5K00Q9-ND |
Manufacturer | |
Manufacturer Product Number | MWPP3590C5K00Q9 |
Description | POT 5K OHM 2W WIREWOUND LINEAR |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 5k Ohm 1 Gang Linear Panel Mount Potentiometer 10.0 Turns Wirewound 2W Solder Turret |
Datasheet | Datasheet |
Category | Adjustment Type User Defined |
Manufacturer C&B/RESI | Temperature Coefficient ±50ppm/°C |
Series | Rotation 3600° |
Packaging Box | Resistive Material Wirewound |
Part Status Active | Termination Style Solder Turret |
Resistance (Ohms) 5k | Actuator Type Slotted |
Tolerance ±5% | Actuator Length 0.835" (21.20mm) |
Power (Watts) 2W | Actuator Diameter 0.248" (6.30mm) |
Number of Turns 10.0 | Bushing Thread 3/8-32 |
Taper Linear | Mounting Type Panel Mount |
Number of Gangs 1 | Size - Body Round - 0.870" Dia (22.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 182,69000 Kč | 182,69 Kč |
| 20 | 139,13750 Kč | 2 782,75 Kč |
| 40 | 133,86100 Kč | 5 354,44 Kč |
| 60 | 131,28533 Kč | 7 877,12 Kč |
| 100 | 128,49700 Kč | 12 849,70 Kč |
| 260 | 124,38300 Kč | 32 339,58 Kč |
| 500 | 122,22490 Kč | 61 112,45 Kč |
| 1 000 | 120,39046 Kč | 120 390,46 Kč |
| Unit Price without VAT: | 182,69000 Kč |
|---|---|
| Unit Price with VAT: | 221,05490 Kč |

