
MMFR2568B20K0V9 | |
|---|---|
DigiKey Part Number | 4506-MMFR2568B20K0V9-ND |
Manufacturer | |
Manufacturer Product Number | MMFR2568B20K0V9 |
Description | 20KOHMS 0.1% 0.25W 5PPM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 20 kOhms ±0.1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Temperature Coefficient ±5ppm/°C |
Series | Operating Temperature -50°C ~ 125°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.098" Dia x 0.268" L (2.50mm x 6.80mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 157,88000 Kč | 157,88 Kč |
| 10 | 108,30300 Kč | 1 083,03 Kč |
| 25 | 94,85920 Kč | 2 371,48 Kč |
| 50 | 86,44600 Kč | 4 322,30 Kč |
| 200 | 73,22365 Kč | 14 644,73 Kč |
| 400 | 68,06350 Kč | 27 225,40 Kč |
| 600 | 65,41328 Kč | 39 247,97 Kč |
| 1 000 | 62,41571 Kč | 62 415,71 Kč |
| Unit Price without VAT: | 157,88000 Kč |
|---|---|
| Unit Price with VAT: | 191,03480 Kč |

