1 kOhms ±0.1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMFR2568B1K00V9

DigiKey Part Number
4506-MMFR2568B1K00V9-ND
Manufacturer
Manufacturer Product Number
MMFR2568B1K00V9
Description
1KOHMS 0.1% 0.25W 5PPM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1 kOhms ±0.1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±5ppm/°C
Series
Operating Temperature
-50°C ~ 125°C
Packaging
Bulk
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.098" Dia x 0.268" L (2.50mm x 6.80mm)
Tolerance
Number of Terminations
2
Power (Watts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 251
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1157,88000 Kč157,88 Kč
10108,30300 Kč1 083,03 Kč
2594,85920 Kč2 371,48 Kč
5086,44600 Kč4 322,30 Kč
20073,22365 Kč14 644,73 Kč
40068,06350 Kč27 225,40 Kč
60065,41328 Kč39 247,97 Kč
1 00062,41571 Kč62 415,71 Kč
Manufacturers Standard Package
Unit Price without VAT:157,88000 Kč
Unit Price with VAT:191,03480 Kč