
MFCR1206F7R50QHR | |
|---|---|
DigiKey Part Number | 4506-MFCR1206F7R50QHRTR-ND - Tape & Reel (TR) 4506-MFCR1206F7R50QHRCT-ND - Cut Tape (CT) 4506-MFCR1206F7R50QHRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MFCR1206F7R50QHR |
Description | 7.5 OHM 1% 1W 50PPM/C |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 7.5 Ohms ±1% 1W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,72000 Kč | 6,72 Kč |
| 10 | 3,67500 Kč | 36,75 Kč |
| 25 | 2,98160 Kč | 74,54 Kč |
| 50 | 2,59120 Kč | 129,56 Kč |
| 100 | 2,27830 Kč | 227,83 Kč |
| 250 | 1,96372 Kč | 490,93 Kč |
| 500 | 1,78232 Kč | 891,16 Kč |
| 1 000 | 1,63826 Kč | 1 638,26 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,40766 Kč | 7 038,30 Kč |
| 10 000 | 1,34041 Kč | 13 404,10 Kč |
| 15 000 | 1,30763 Kč | 19 614,45 Kč |
| 25 000 | 1,27209 Kč | 31 802,25 Kč |
| 35 000 | 1,25173 Kč | 43 810,55 Kč |
| 50 000 | 1,23248 Kč | 61 624,00 Kč |
| Unit Price without VAT: | 6,72000 Kč |
|---|---|
| Unit Price with VAT: | 8,13120 Kč |

