
MFCR1206F10R0QHR | |
|---|---|
DigiKey Part Number | 4506-MFCR1206F10R0QHRTR-ND - Tape & Reel (TR) 4506-MFCR1206F10R0QHRCT-ND - Cut Tape (CT) 4506-MFCR1206F10R0QHRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MFCR1206F10R0QHR |
Description | 10 OHM 1% 1W 50PPM/C |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±1% 1W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.063" W (3.10mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,35000 Kč | 7,35 Kč |
| 10 | 4,05300 Kč | 40,53 Kč |
| 25 | 3,31760 Kč | 82,94 Kč |
| 50 | 2,88940 Kč | 144,47 Kč |
| 100 | 2,55130 Kč | 255,13 Kč |
| 250 | 2,21068 Kč | 552,67 Kč |
| 500 | 2,01412 Kč | 1 007,06 Kč |
| 1 000 | 1,85811 Kč | 1 858,11 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 1,69975 Kč | 4 249,38 Kč |
| 5 000 | 1,60807 Kč | 8 040,35 Kč |
| 7 500 | 1,56337 Kč | 11 725,27 Kč |
| 12 500 | 1,51495 Kč | 18 936,88 Kč |
| 17 500 | 1,48723 Kč | 26 026,53 Kč |
| 25 000 | 1,46100 Kč | 36 525,00 Kč |
| Unit Price without VAT: | 7,35000 Kč |
|---|---|
| Unit Price with VAT: | 8,89350 Kč |

