New at DigiKey
0.866" (22.00mm) Shaft Size 9.0 Turn Scale Dial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

K-11-63-9

DigiKey Part Number
4506-K-11-63-9-ND
Manufacturer
Manufacturer Product Number
K-11-63-9
Description
AXLE HOLE DIAMETER 6.35MM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
0.866" (22.00mm) Shaft Size 9.0 Turn Metal Scale Dial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Part Status
Active
Manufacturer
C&B/RESI
Shaft Size
0.866" (22.00mm)
Series
Number of Turns
9.0
Packaging
Box
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 58
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1160,59000 Kč160,59 Kč
5148,82400 Kč744,12 Kč
20139,39800 Kč2 787,96 Kč
40134,90900 Kč5 396,36 Kč
Manufacturers Standard Package
Unit Price without VAT:160,59000 Kč
Unit Price with VAT:194,31390 Kč