
HVLR5208F1G00K9 | |
|---|---|
DigiKey Part Number | 4506-HVLR5208F1G00K9-ND |
Manufacturer | |
Manufacturer Product Number | HVLR5208F1G00K9 |
Description | RES 1G OHM 1% 5W AXIAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1 GOhms ±1% 5W Through Hole Resistor Axial High Voltage, Moisture Resistant, Non-Inductive Thick Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features High Voltage, Moisture Resistant, Non-Inductive |
Series | Temperature Coefficient ±100ppm/°C |
Packaging Bag | Operating Temperature -55°C ~ 175°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.315" Dia x 2.047" L (8.00mm x 52.00mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 408,20000 Kč | 408,20 Kč |
| 20 | 335,03350 Kč | 6 700,67 Kč |
| 40 | 326,14100 Kč | 13 045,64 Kč |
| 60 | 321,80483 Kč | 19 308,29 Kč |
| 100 | 317,10550 Kč | 31 710,55 Kč |
| 260 | 310,16873 Kč | 80 643,87 Kč |
| 500 | 306,52964 Kč | 153 264,82 Kč |
| Unit Price without VAT: | 408,20000 Kč |
|---|---|
| Unit Price with VAT: | 493,92200 Kč |

