
HVLR5208F100MK9 | |
|---|---|
DigiKey Part Number | 4506-HVLR5208F100MK9-ND |
Manufacturer | |
Manufacturer Product Number | HVLR5208F100MK9 |
Description | RES 100M OHM 1% 5W AXIAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 100 MOhms ±1% 5W Through Hole Resistor Axial High Voltage, Moisture Resistant, Non-Inductive Thick Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features High Voltage, Moisture Resistant, Non-Inductive |
Series | Temperature Coefficient ±100ppm/°C |
Packaging Bag | Operating Temperature -55°C ~ 175°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.315" Dia x 2.047" L (8.00mm x 52.00mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 368,51000 Kč | 368,51 Kč |
| 20 | 299,90400 Kč | 5 998,08 Kč |
| 40 | 291,57825 Kč | 11 663,13 Kč |
| 60 | 287,51167 Kč | 17 250,70 Kč |
| 100 | 283,10550 Kč | 28 310,55 Kč |
| 260 | 276,60423 Kč | 71 917,10 Kč |
| 500 | 273,19406 Kč | 136 597,03 Kč |
| Unit Price without VAT: | 368,51000 Kč |
|---|---|
| Unit Price with VAT: | 445,89710 Kč |

