
HPWR2500J1R00G9C | |
|---|---|
DigiKey Part Number | 4506-HPWR2500J1R00G9C-ND |
Manufacturer | |
Manufacturer Product Number | HPWR2500J1R00G9C |
Description | RES CHAS MNT 1 OHM 5% 2500W |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1 Ohms ±5% 2500W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Category | Composition Wirewound |
Mfr | Temperature Coefficient ±400ppm/°C |
Series | Operating Temperature -50°C ~ 200°C |
Packaging Tray | Features Flame Proof, Safety |
Part Status Active | Coating, Housing Type Ceramic |
Resistance 1 Ohms | Mounting Feature Brackets |
Tolerance ±5% | Lead Style Solder Lugs |
Power (Watts) 2500W | Package / Case Radial, Tubular |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 776,49000 Kč | 2 776,49 Kč |
| 10 | 2 579,88800 Kč | 25 798,88 Kč |
| 30 | 2 527,13033 Kč | 75 813,91 Kč |
| 50 | 2 508,37860 Kč | 125 418,93 Kč |
| Unit Price without VAT: | 2 776,49000 Kč |
|---|---|
| Unit Price with VAT: | 3 359,55290 Kč |



