


422C-480UMB-CKP | |
|---|---|
DigiKey Part Number | 6387-422C-480UMB-CKP-ND |
Manufacturer | |
Manufacturer Product Number | 422C-480UMB-CKP |
Description | WEDGELOCK .225X.225X4.80 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | 422C-480UMB-CKP Models |
Category | Part Status Active |
Manufacturer C/A Design | Accessory Type Wedgelock |
Series | For Use With/Related Products PCB Mounting |
Packaging Bag | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 539,53000 Kč | 539,53 Kč |
| 5 | 461,19800 Kč | 2 305,99 Kč |
| 10 | 431,08300 Kč | 4 310,83 Kč |
| 25 | 394,25240 Kč | 9 856,31 Kč |
| 50 | 368,49580 Kč | 18 424,79 Kč |
| 100 | 351,93660 Kč | 35 193,66 Kč |
| Unit Price without VAT: | 539,53000 Kč |
|---|---|
| Unit Price with VAT: | 652,83130 Kč |



