
422C-380UMB-CP | |
|---|---|
DigiKey Part Number | 6387-422C-380UMB-CP-ND |
Manufacturer | |
Manufacturer Product Number | 422C-380UMB-CP |
Description | WEDGELOCK 3.80" ANODIZE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | C/A Design | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Wedgelock | |
For Use With/Related Products | PCB Mounting | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 519,91000 Kč | 519,91 Kč |
| 5 | 444,40200 Kč | 2 222,01 Kč |
| 10 | 415,36100 Kč | 4 153,61 Kč |
| 30 | 373,19033 Kč | 11 195,71 Kč |
| 50 | 355,06360 Kč | 17 753,18 Kč |
| 100 | 337,28040 Kč | 33 728,04 Kč |
| Unit Price without VAT: | 519,91000 Kč |
|---|---|
| Unit Price with VAT: | 629,09110 Kč |


