
422C-280UMB | |
|---|---|
DigiKey Part Number | 6387-422C-280UMB-ND |
Manufacturer | |
Manufacturer Product Number | 422C-280UMB |
Description | WEDGELOCK .225X.225X2.80 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | 422C-280UMB Models |
Category | Part Status Active |
Manufacturer C/A Design | Accessory Type Wedgelock |
Series | For Use With/Related Products PCB Mounting |
Packaging Bag | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 465,49000 Kč | 465,49 Kč |
| 5 | 398,00600 Kč | 1 990,03 Kč |
| 10 | 372,00000 Kč | 3 720,00 Kč |
| 25 | 340,21160 Kč | 8 505,29 Kč |
| 50 | 317,98800 Kč | 15 899,40 Kč |
| 100 | 298,23370 Kč | 29 823,37 Kč |
| Unit Price without VAT: | 465,49000 Kč |
|---|---|
| Unit Price with VAT: | 563,24290 Kč |

