
422C-280SSE-CKP | |
|---|---|
DigiKey Part Number | 422C-280SSE-CKP-ND |
Manufacturer | |
Manufacturer Product Number | 422C-280SSE-CKP |
Description | WEDGELOCK 2.80" ELECTROLESS NI |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | C/A Design | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Wedgelock | |
For Use With/Related Products | PCB Mounting | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 032,68000 Kč | 1 032,68 Kč |
| 5 | 882,84000 Kč | 4 414,20 Kč |
| 10 | 825,15800 Kč | 8 251,58 Kč |
| 25 | 754,65960 Kč | 18 866,49 Kč |
| 50 | 729,15560 Kč | 36 457,78 Kč |
| Unit Price without VAT: | 1 032,68000 Kč |
|---|---|
| Unit Price with VAT: | 1 249,54280 Kč |

