
3634100 | |
|---|---|
DigiKey Part Number | 6387-3634100-ND |
Manufacturer | |
Manufacturer Product Number | 3634100 |
Description | SUBRACK EASY 3U/84HP/175MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Aluminum Subrack Frame 3U = 5.250" (133.35mm) |
Datasheet | Datasheet |
EDA/CAD Models | 3634100 Models |
Category | Type Subrack Frame |
Manufacturer C/A Design | Size / Dimension 6.890" L x 16.800" W (175.00mm x 426.72mm) |
Series | Height 3U = 5.250" (133.35mm) |
Packaging Bulk | Guide Method No Card Guide |
Part Status Active | Material Aluminum |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 334,13000 Kč | 1 334,13 Kč |
| 5 | 1 140,42000 Kč | 5 702,10 Kč |
| 10 | 1 065,92500 Kč | 10 659,25 Kč |
| 25 | 974,85280 Kč | 24 371,32 Kč |
| 50 | 972,90900 Kč | 48 645,45 Kč |
| Unit Price without VAT: | 1 334,13000 Kč |
|---|---|
| Unit Price with VAT: | 1 614,29730 Kč |















