BG-A88M
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BG-A88M

DigiKey Part Number
4333-BG-A88M-ND
Manufacturer
Manufacturer Product Number
BG-A88M
Description
8x8 Digital Audio Processor
Customer Reference
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Channels
12
Manufacturer
BZBGEAR
Output Power
9W
Packaging
Bulk
Voltage - Input
100 ~ 240VAC
Part Status
Active
Impedance
300 Ohm
Type
Audio Amplifier
For Use With/Related Products
Audio Applications
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 30
MARKETPLACE PRODUCT
Will ship in approximately 5 days from BZBGEAR/Vetech Enterprise Inc. DBA BZBGEAR
A separate 3 107,47 Kč flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.