BG-A1616MD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BG-A1616MD

DigiKey Part Number
4333-BG-A1616MD-ND
Manufacturer
Manufacturer Product Number
BG-A1616MD
Description
16x16 Audio Matrix Processor
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
BZBGEAR
Series
-
Packaging
Bulk
Part Status
Active
Type
Audio Amplifier
Number of Channels
18
Output Power
11W
Voltage - Input
100 ~ 240VAC
Impedance
300 Ohm
For Use With/Related Products
Audio Applications
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 30
MARKETPLACE PRODUCT
Will ship in approximately 5 days from BZBGEAR/Vetech Enterprise Inc. DBA BZBGEAR
A separate 3 128,70 Kč flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.