
BY25Q80BSMIG(R) | |
|---|---|
DigiKey Part Number | 5369-BY25Q80BSMIG(R)TR-ND - Tape & Reel (TR) 5369-BY25Q80BSMIG(R)CT-ND - Cut Tape (CT) 5369-BY25Q80BSMIG(R)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BY25Q80BSMIG(R) |
Description | IC FLASH 8MBIT SPI/QUAD 8USON |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 8Mbit SPI - Quad I/O, QPI 108 MHz 7 ns 8-USON (2x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 1M x 8 | |
Memory Interface | SPI - Quad I/O, QPI | |
Clock Frequency | 108 MHz | |
Write Cycle Time - Word, Page | 50µs, 2.4ms | |
Access Time | 7 ns | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-USON (2x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,30000 Kč | 6,30 Kč |
| 10 | 5,90000 Kč | 59,00 Kč |
| 25 | 5,76200 Kč | 144,05 Kč |
| 50 | 5,64420 Kč | 282,21 Kč |
| 100 | 5,52670 Kč | 552,67 Kč |
| 250 | 5,36876 Kč | 1 342,19 Kč |
| 500 | 5,24908 Kč | 2 624,54 Kč |
| 1 000 | 5,12855 Kč | 5 128,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,93789 Kč | 14 813,67 Kč |
| 6 000 | 4,81813 Kč | 28 908,78 Kč |
| 9 000 | 4,74851 Kč | 42 736,59 Kč |
| 15 000 | 4,66140 Kč | 69 921,00 Kč |
| 21 000 | 4,60446 Kč | 96 693,66 Kč |
| 30 000 | 4,54454 Kč | 136 336,20 Kč |
| Unit Price without VAT: | 6,30000 Kč |
|---|---|
| Unit Price with VAT: | 7,62300 Kč |


