FLASH - NOR Memory IC 4Mbit SPI - Quad I/O, QPI 108 MHz 7 ns 8-USON (2x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BY25Q40BSMIG(R)

DigiKey Part Number
5369-BY25Q40BSMIG(R)TR-ND - Tape & Reel (TR)
5369-BY25Q40BSMIG(R)CT-ND - Cut Tape (CT)
5369-BY25Q40BSMIG(R)DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BY25Q40BSMIG(R)
Description
IC FLASH 4MBIT SPI/QUAD 8USON
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
FLASH - NOR Memory IC 4Mbit SPI - Quad I/O, QPI 108 MHz 7 ns 8-USON (2x3)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Memory Type
Non-Volatile
Memory Format
Technology
FLASH - NOR
Memory Size
Memory Organization
512K x 8
Memory Interface
SPI - Quad I/O, QPI
Clock Frequency
108 MHz
Write Cycle Time - Word, Page
50µs, 2.4ms
Access Time
7 ns
Voltage - Supply
2.7V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-USON (2x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 44 865
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,46000 Kč5,46 Kč
105,16600 Kč51,66 Kč
255,03120 Kč125,78 Kč
504,93040 Kč246,52 Kč
1004,82950 Kč482,95 Kč
2504,69348 Kč1 173,37 Kč
5004,58974 Kč2 294,87 Kč
1 0004,48496 Kč4 484,96 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0004,31887 Kč12 956,61 Kč
6 0004,21458 Kč25 287,48 Kč
9 0004,15392 Kč37 385,28 Kč
15 0004,07797 Kč61 169,55 Kč
21 0004,02828 Kč84 593,88 Kč
30 0003,97599 Kč119 279,70 Kč
Manufacturers Standard Package
Unit Price without VAT:5,46000 Kč
Unit Price with VAT:6,60660 Kč