
BY25Q40AWTIG(T) | |
|---|---|
DigiKey Part Number | 5369-BY25Q40AWTIG(T)-ND |
Manufacturer | |
Manufacturer Product Number | BY25Q40AWTIG(T) |
Description | IC FLASH 4MBIT SPI/QUAD 8SOP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 4Mbit SPI - Quad I/O 85 MHz 17 ns 8-SOP |
Datasheet | Datasheet |
Category | Memory Interface SPI - Quad I/O |
Mfr | Clock Frequency 85 MHz |
Packaging Tube | Write Cycle Time - Word, Page 3ms |
Part Status Active | Access Time 17 ns |
DigiKey Programmable Verified | Voltage - Supply 1.65V ~ 3.6V |
Memory Type Non-Volatile | Operating Temperature -40°C ~ 85°C (TA) |
Memory Format | Mounting Type Surface Mount |
Technology FLASH - NOR | Package / Case |
Memory Size | Supplier Device Package 8-SOP |
Memory Organization 512K x 8 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,36000 Kč | 3,36 Kč |
| 10 | 3,21300 Kč | 32,13 Kč |
| 25 | 3,13280 Kč | 78,32 Kč |
| 50 | 3,07420 Kč | 153,71 Kč |
| 100 | 3,01110 Kč | 301,11 Kč |
| 300 | 2,91243 Kč | 873,73 Kč |
| 500 | 2,86538 Kč | 1 432,69 Kč |
| 1 000 | 2,80155 Kč | 2 801,55 Kč |
| 5 000 | 2,65255 Kč | 13 262,75 Kč |
| Unit Price without VAT: | 3,36000 Kč |
|---|---|
| Unit Price with VAT: | 4,06560 Kč |


