
BY25Q16ESTIG(T) | |
|---|---|
DigiKey Part Number | 5369-BY25Q16ESTIG(T)-ND |
Manufacturer | |
Manufacturer Product Number | BY25Q16ESTIG(T) |
Description | IC FLASH 16MBIT SPI/QUAD 8SOP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 16Mbit SPI - Quad I/O, QPI 108 MHz 7 ns 8-SOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 2M x 8 | |
Memory Interface | SPI - Quad I/O, QPI | |
Clock Frequency | 108 MHz | |
Write Cycle Time - Word, Page | 50µs, 2.4ms | |
Access Time | 7 ns | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,42000 Kč | 4,42 Kč |
| 10 | 4,16800 Kč | 41,68 Kč |
| 25 | 4,05840 Kč | 101,46 Kč |
| 50 | 3,97840 Kč | 198,92 Kč |
| 100 | 3,89430 Kč | 389,43 Kč |
| 300 | 3,76163 Kč | 1 128,49 Kč |
| 500 | 3,69932 Kč | 1 849,66 Kč |
| 1 000 | 3,61429 Kč | 3 614,29 Kč |
| 5 000 | 3,41726 Kč | 17 086,30 Kč |
| Unit Price without VAT: | 4,42000 Kč |
|---|---|
| Unit Price with VAT: | 5,34820 Kč |




