



ZW-FF-30 | |
|---|---|
DigiKey Part Number | 4526-ZW-FF-30-ND |
Manufacturer | |
Manufacturer Product Number | ZW-FF-30 |
Description | ZIPWIRE FEMALE-TO-FEMALE, 30CM, |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Jumper Wire Female to Female 11.81" (300.00mm) 28 AWG |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | BusBoard Prototype Systems | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Style | Female to Female | |
Length | 11.81" (300.00mm) | |
Color | Various | |
Wire Gauge | 28 AWG |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 132,29000 Kč | 132,29 Kč |
| Unit Price without VAT: | 132,29000 Kč |
|---|---|
| Unit Price with VAT: | 160,07090 Kč |











