Breadboard, General Purpose Plated Through Hole (PTH) 2 Hole Pad (Single Side) 0.1" (2.54mm) Grid
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Breadboard, General Purpose Plated Through Hole (PTH) 2 Hole Pad (Single Side) 0.1" (2.54mm) Grid
PR2H3U
PR2H3U

PR2H3U

DigiKey Part Number
4526-PR2H3U-ND
Manufacturer
Manufacturer Product Number
PR2H3U
Description
PROTOBOARD3 2HOLE 160X100MM 1SID
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Breadboard, General Purpose Plated Through Hole (PTH) 2 Hole Pad (Single Side) 0.1" (2.54mm) Grid
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
BusBoard Prototype Systems
Series
-
Packaging
Bag
Part Status
Active
Proto Board Type
Breadboard, General Purpose
Plating
Plated Through Hole (PTH)
Pitch
0.1" (2.54mm) Grid
Circuit Pattern
2 Hole Pad (Single Side)
Edge Contacts
-
Hole Diameter
0.037" (0.94mm)
Size / Dimension
6.30" L x 3.94" W (160.02mm x 100.08mm)
Board Thickness
0.063" (1.60mm)
Material
FR4 Epoxy Glass
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 28
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1241,48000 Kč241,48 Kč
Manufacturers Standard Package
Unit Price without VAT:241,48000 Kč
Unit Price with VAT:292,19080 Kč