
PGA2311PA | |
|---|---|
DigiKey Part Number | 2156-PGA2311PA-ND |
Manufacturer | Burr Brown |
Manufacturer Product Number | PGA2311PA |
Description | IC VOLUME CONTROL 16-PDIP |
Customer Reference | |
Detailed Description | Audio Volume Control 2 Channel 16-PDIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Burr Brown | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Function | Volume Control | |
Applications | Audio, Musical Instruments | |
Number of Channels | 2 | |
Interface | SPI | |
Voltage - Supply | ±4.75V ~ 5.25V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Specifications | 31.5dB ~ -95.5dB | |
Mounting Type | Through Hole | |
Grade | Automotive | |
Package / Case | 16-DIP (0.300", 7.62mm) | |
Supplier Device Package | 16-PDIP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 31 | 202,71161 Kč | 6 284,06 Kč |
| Unit Price without VAT: | 202,71161 Kč |
|---|---|
| Unit Price with VAT: | 245,28105 Kč |


