Voltage Feedback Amplifier 1 Circuit 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPA656U/2K5

DigiKey Part Number
2156-OPA656U/2K5-ND
Manufacturer
Burr Brown
Manufacturer Product Number
OPA656U/2K5
Description
OPA656 WIDEBAND, UNITY GAIN STAB
Customer Reference
Detailed Description
Voltage Feedback Amplifier 1 Circuit 8-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
-
Slew Rate
295V/µs
Gain Bandwidth Product
230 MHz
-3db Bandwidth
500 MHz
Current - Input Bias
2 pA
Voltage - Input Offset
250 µV
Current - Supply
14mA
Current - Output / Channel
70 mA
Voltage - Supply Span (Min)
8 V
Voltage - Supply Span (Max)
12 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 175
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 1 910,82 Kč flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
Maximum purchase limit
Bulk:175
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
32198,64094 Kč6 356,51 Kč
Unit Price without VAT:198,64094 Kč
Unit Price with VAT:240,35554 Kč