
OPA4227PA | |
|---|---|
DigiKey Part Number | 2156-OPA4227PA-ND |
Manufacturer | Burr Brown |
Manufacturer Product Number | OPA4227PA |
Description | OPA4227 QUAD HIGH PRECISION, LOW |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit 14-PDIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | - | |
Slew Rate | 2.3V/µs | |
Gain Bandwidth Product | 8 MHz | |
Current - Input Bias | 2.5 nA | |
Voltage - Input Offset | 10 µV | |
Current - Supply | 3.7mA (x4 Channels) | |
Current - Output / Channel | 45 mA | |
Voltage - Supply Span (Min) | 5 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | 14-DIP (0.300", 7.62mm) | |
Supplier Device Package | 14-PDIP |
| Bulk: | 9295 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 23 | 270,03435 Kč | 6 210,79 Kč |
| Unit Price without VAT: | 270,03435 Kč |
|---|---|
| Unit Price with VAT: | 326,74156 Kč |


