
OPA2228PA | |
|---|---|
DigiKey Part Number | 2156-OPA2228PA-ND |
Manufacturer | Burr Brown |
Manufacturer Product Number | OPA2228PA |
Description | OPA2228 DUAL, WIDE BANDWIDTH, HI |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit 8-PDIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | - | |
Slew Rate | 11V/µs | |
Gain Bandwidth Product | 33 MHz | |
Current - Input Bias | 2.5 nA | |
Voltage - Input Offset | 10 µV | |
Current - Supply | 3.7mA (x2 Channels) | |
Current - Output / Channel | 45 mA | |
Voltage - Supply Span (Min) | 5 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-PDIP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 47 | 133,87809 Kč | 6 292,27 Kč |
| Unit Price without VAT: | 133,87809 Kč |
|---|---|
| Unit Price with VAT: | 161,99249 Kč |


