
BS44GR07X14RP | |
|---|---|
DigiKey Part Number | 2042-1084-ND |
Manufacturer | |
Manufacturer Product Number | BS44GR07X14RP |
Description | BUMPER CYLI .75" DIA X .16" GRY |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Bumper Cylindrical, Flat Top 0.750" Dia (19.05mm) Polyurethane Gray |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bumper Specialties Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Bumper | |
Shape | Cylindrical, Flat Top | |
Color | Gray | |
Size / Dimension | 0.750" Dia (19.05mm) | |
Thickness | 0.160" (4.06mm) | |
Material | Polyurethane | |
Hardness | 60-70 Shore A | |
Form | - | |
Mounting Type | Adhesive, Rubber |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 98 | 4,40827 Kč | 432,01 Kč |
| 196 | 4,14367 Kč | 812,16 Kč |
| 294 | 4,00163 Kč | 1 176,48 Kč |
| 588 | 3,78022 Kč | 2 222,77 Kč |
| 1 078 | 3,60564 Kč | 3 886,88 Kč |
| Unit Price without VAT: | 4,40827 Kč |
|---|---|
| Unit Price with VAT: | 5,33401 Kč |


