
BS20CL11X22RP | |
|---|---|
DigiKey Part Number | 2042-1048-ND |
Manufacturer | |
Manufacturer Product Number | BS20CL11X22RP |
Description | BUMPER .40" SQUARE X .1" CLR |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Bumper Square, Flat Top 0.400" L x 0.400" W (10.16mm x 10.16mm) Polyurethane Clear |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bumper Specialties Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Bumper | |
Shape | Square, Flat Top | |
Color | Clear | |
Size / Dimension | 0.400" L x 0.400" W (10.16mm x 10.16mm) | |
Thickness | 0.100" (2.54mm) | |
Material | Polyurethane | |
Hardness | 60-70 Shore A | |
Form | - | |
Mounting Type | Adhesive, Rubber |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,73000 Kč | 2,73 Kč |
| 5 | 2,22600 Kč | 11,13 Kč |
| 10 | 2,03700 Kč | 20,37 Kč |
| 25 | 1,83120 Kč | 45,78 Kč |
| 50 | 1,70080 Kč | 85,04 Kč |
| 100 | 1,58530 Kč | 158,53 Kč |
| 250 | 1,45056 Kč | 362,64 Kč |
| 500 | 1,36152 Kč | 680,76 Kč |
| 1 000 | 1,28193 Kč | 1 281,93 Kč |
| Unit Price without VAT: | 2,73000 Kč |
|---|---|
| Unit Price with VAT: | 3,30330 Kč |

