
BS18BL10X20RP | |
|---|---|
DigiKey Part Number | 2042-1042-ND |
Manufacturer | |
Manufacturer Product Number | BS18BL10X20RP |
Description | BUMPER RECE .50" DIA X .14" BLK |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Bumper Cylindrical, Recessed Center 0.500" Dia (12.70mm) Polyurethane Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bumper Specialties Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Bumper | |
Shape | Cylindrical, Recessed Center | |
Color | Black | |
Size / Dimension | 0.500" Dia (12.70mm) | |
Thickness | 0.140" (3.56mm) | |
Material | Polyurethane | |
Hardness | 60-70 Shore A | |
Form | - | |
Mounting Type | Adhesive, Rubber |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 1,45935 Kč | 291,87 Kč |
| 400 | 1,36803 Kč | 547,21 Kč |
| 600 | 1,31937 Kč | 791,62 Kč |
| 1 000 | 1,26261 Kč | 1 262,61 Kč |
| Unit Price without VAT: | 1,45935 Kč |
|---|---|
| Unit Price with VAT: | 1,76581 Kč |

