
BS08BL07X07RP | |
|---|---|
DigiKey Part Number | 2042-1025-ND |
Manufacturer | |
Manufacturer Product Number | BS08BL07X07RP |
Description | BUMPER HEMI .70" DIA X .38" BLK |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Bumper Cylindrical, Dome 0.700" Dia (17.78mm) Polyurethane Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bumper Specialties Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Bumper | |
Shape | Cylindrical, Dome | |
Color | Black | |
Size / Dimension | 0.700" Dia (17.78mm) | |
Thickness | 0.380" (9.65mm) | |
Material | Polyurethane | |
Hardness | 60-70 Shore A | |
Form | - | |
Mounting Type | Adhesive, Rubber |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 49 | 5,17245 Kč | 253,45 Kč |
| 98 | 4,84663 Kč | 474,97 Kč |
| 147 | 4,67238 Kč | 686,84 Kč |
| 294 | 4,40031 Kč | 1 293,69 Kč |
| 539 | 4,18636 Kč | 2 256,45 Kč |
| 1 029 | 3,97962 Kč | 4 095,03 Kč |
| Unit Price without VAT: | 5,17245 Kč |
|---|---|
| Unit Price with VAT: | 6,25866 Kč |

