Slide Switch
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Slide Switch
X22205CAAK
X22205CAAK
Bulgin and Arcoelectric Switches Available at Digi-Key

X22205CAAK

DigiKey Part Number
708-3120-ND
Manufacturer
Manufacturer Product Number
X22205CAAK
Description
SWITCH SLIDE
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Slide Switch
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bulgin
Series
Packaging
Bulk
Part Status
Active
Circuit
-
Contact Timing
-
Switch Function
-
Current Rating (Amps)
-
Actuator Type
-
Actuator Length
-
Contact Material
-
Contact Finish
-
Mounting Type
-
Termination Style
-
Features
-
Operating Temperature
-
Actuator Material
-
Switch Travel
-
Mechanical Life
-
Electrical Life
-
Operating Force
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1154,76000 Kč154,76 Kč
10128,71800 Kč1 287,18 Kč
25119,21840 Kč2 980,46 Kč
100106,43260 Kč10 643,26 Kč
25099,16180 Kč24 790,45 Kč
50094,30286 Kč47 151,43 Kč
1 00089,98168 Kč89 981,68 Kč
Manufacturers Standard Package
Unit Price without VAT:154,76000 Kč
Unit Price with VAT:187,25960 Kč