



WLS08 | |
|---|---|
DigiKey Part Number | 708-WLS08-ND |
Manufacturer | |
Manufacturer Product Number | WLS08 |
Description | WEDGELOCK FOR 8SKT |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Connector Wedgelock For PX0100 Series |
Datasheet | Datasheet |
EDA/CAD Models | WLS08 Models |
Category | Part Status Active |
Manufacturer Bulgin | Accessory Type Wedgelock |
Series | Number of Positions 8 |
Packaging Bulk | For Use With/Related Products PX0100 Series |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,05000 Kč | 11,05 Kč |
| 10 | 9,44800 Kč | 94,48 Kč |
| 25 | 8,85960 Kč | 221,49 Kč |
| 50 | 8,43400 Kč | 421,70 Kč |
| 100 | 8,03150 Kč | 803,15 Kč |
| 250 | 7,52800 Kč | 1 882,00 Kč |
| Unit Price without VAT: | 11,05000 Kč |
|---|---|
| Unit Price with VAT: | 13,37050 Kč |

