WLS03 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


TE Connectivity Deutsch ICT Connectors
In Stock: 47 412
Unit Price: 3,13000 Kč
Datasheet
Connector Wedgelock For PX0100 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Wedgelock For PX0100 Series
The Bulgin Rectangular Power Connector PX01 Series
Bulgin Rectangular Connectors Available at Digi-Key

WLS03

DigiKey Part Number
708-WLS03-ND
Manufacturer
Manufacturer Product Number
WLS03
Description
WEDGELOCK FOR 3SKT
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Connector Wedgelock For PX0100 Series
Datasheet
 Datasheet
EDA/CAD Models
WLS03 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Part Status
Active
Manufacturer
Bulgin
Accessory Type
Wedgelock
Series
Number of Positions
3
Packaging
Bulk
For Use With/Related Products
PX0100 Series
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
W3STE Connectivity Deutsch ICT Connectors47 4121734-1039-ND3,13000 KčSimilar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
116,06000 Kč16,06 Kč
1013,55600 Kč135,56 Kč
2512,70520 Kč317,63 Kč
5012,09620 Kč604,81 Kč
10011,51640 Kč1 151,64 Kč
25010,79480 Kč2 698,70 Kč
50010,27884 Kč5 139,42 Kč
1 0009,78790 Kč9 787,90 Kč
2 5009,17508 Kč22 937,70 Kč
Manufacturers Standard Package
Unit Price without VAT:16,06000 Kč
Unit Price with VAT:19,43260 Kč