



WLS02 | |
|---|---|
DigiKey Part Number | 708-WLS02-ND |
Manufacturer | |
Manufacturer Product Number | WLS02 |
Description | WEDGELOCK FOR 2SKT |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Connector Wedgelock For PX0100 Series |
Datasheet | Datasheet |
EDA/CAD Models | WLS02 Models |
Category | Part Status Active |
Manufacturer Bulgin | Accessory Type Wedgelock |
Series | Number of Positions 2 |
Packaging Bulk | For Use With/Related Products PX0100 Series |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,72000 Kč | 12,72 Kč |
| 10 | 10,78200 Kč | 107,82 Kč |
| 25 | 10,09400 Kč | 252,35 Kč |
| 50 | 9,61440 Kč | 480,72 Kč |
| 100 | 9,15350 Kč | 915,35 Kč |
| 250 | 8,57912 Kč | 2 144,78 Kč |
| 500 | 8,16868 Kč | 4 084,34 Kč |
| 1 000 | 7,77868 Kč | 7 778,68 Kč |
| 2 500 | 7,29150 Kč | 18 228,75 Kč |
| Unit Price without VAT: | 12,72000 Kč |
|---|---|
| Unit Price with VAT: | 15,39120 Kč |

