



WLP12 | |
|---|---|
DigiKey Part Number | 708-WLP12-ND |
Manufacturer | |
Manufacturer Product Number | WLP12 |
Description | WEDGELOCK FOR 12PIN |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Connector Wedgelock For PX0100 Series |
Datasheet | Datasheet |
EDA/CAD Models | WLP12 Models |
Category | Part Status Active |
Manufacturer Bulgin | Accessory Type Wedgelock |
Series | Number of Positions 12 |
Packaging Bulk | For Use With/Related Products PX0100 Series |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,05000 Kč | 11,05 Kč |
| 10 | 9,36400 Kč | 93,64 Kč |
| 25 | 8,76760 Kč | 219,19 Kč |
| 50 | 8,35060 Kč | 417,53 Kč |
| 100 | 7,95010 Kč | 795,01 Kč |
| 250 | 7,45124 Kč | 1 862,81 Kč |
| 500 | 7,09504 Kč | 3 547,52 Kč |
| 1 000 | 6,75614 Kč | 6 756,14 Kč |
| 2 500 | 6,33298 Kč | 15 832,45 Kč |
| Unit Price without VAT: | 11,05000 Kč |
|---|---|
| Unit Price with VAT: | 13,37050 Kč |

