



T8550VBAAA | |
|---|---|
DigiKey Part Number | 708-3119-ND |
Manufacturer | |
Manufacturer Product Number | T8550VBAAA |
Description | SWITCH ROCKER SPST 10A 277V |
Customer Reference | |
Detailed Description | Rocker Switch SPST 10A (AC) 277 V Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | T8550VBAAA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Snap-In | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 277 V | |
Actuator Type | Concave (Curved) | |
Color - Actuator/Cap | - | |
Actuator Marking | - | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Solder Lug | |
Ingress Protection | - | |
Features | - | |
Panel Cutout Dimensions | - | |
Operating Temperature | - | |
Approval Agency | CSA, UL | |
Mechanical Life | - | |
Electrical Life | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 54,99000 Kč | 54,99 Kč |
| 10 | 47,57600 Kč | 475,76 Kč |
| 25 | 44,86800 Kč | 1 121,70 Kč |
| 50 | 42,92220 Kč | 2 146,11 Kč |
| 100 | 41,05590 Kč | 4 105,59 Kč |
| 250 | 38,71048 Kč | 9 677,62 Kč |
| 500 | 37,02282 Kč | 18 511,41 Kč |
| 1 000 | 35,40579 Kč | 35 405,79 Kč |
| Unit Price without VAT: | 54,99000 Kč |
|---|---|
| Unit Price with VAT: | 66,53790 Kč |


