Bulgin and Arcoelectric Switches Available at Digi-Key
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T2329B

DigiKey Part Number
T2329B-ND
Manufacturer
Manufacturer Product Number
T2329B
Description
SWITCH SLIDE DP3T 16A 250V
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Slide Switch DP3T Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bulgin
Series
Packaging
Bulk
Part Status
Active
Circuit
DP3T
Contact Timing
Not Specified
Switch Function
On-On-On
Current Rating (Amps)
16A (AC)
Voltage Rating - AC
250 V
Actuator Type
Standard
Actuator Length
3.50mm
Contact Material
-
Contact Finish
-
Mounting Type
Panel Mount
Termination Style
Solder Lug
Features
-
Operating Temperature
-
Actuator Material
Polyamide (PA66), Nylon 6/6
Switch Travel
-
Mechanical Life
-
Electrical Life
10,000 Cycles
Operating Force
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1 00097,97373 Kč97 973,73 Kč
Unit Price without VAT:97,97373 Kč
Unit Price with VAT:118,54821 Kč