Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bulgin | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | - | |
Contact Timing | - | |
Switch Function | - | |
Current Rating (Amps) | - | |
Actuator Type | - | |
Actuator Length | - | |
Contact Material | - | |
Contact Finish | - | |
Mounting Type | - | |
Termination Style | - | |
Features | - | |
Operating Temperature | - | |
Actuator Material | - | |
Switch Travel | - | |
Mechanical Life | - | |
Electrical Life | - | |
Operating Force | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 104,36000 Kč | 104,36 Kč |
| 10 | 87,07900 Kč | 870,79 Kč |
| 25 | 80,66600 Kč | 2 016,65 Kč |
| 100 | 71,92860 Kč | 7 192,86 Kč |
| 250 | 66,89964 Kč | 16 724,91 Kč |
| 500 | 63,51602 Kč | 31 758,01 Kč |
| Unit Price without VAT: | 104,36000 Kč |
|---|---|
| Unit Price with VAT: | 126,27560 Kč |






