Pin Contact 14-18 AWG Size Solder Cup Nickel
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Pin Contact 14-18 AWG Size Solder Cup Nickel
Bulgin Circular Power Connectors Available At Digi-Key

SA3624/P

DigiKey Part Number
708-1946-ND
Manufacturer
Manufacturer Product Number
SA3624/P
Description
CONTACT PIN 14-18AWG 1=10PC
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Pin Contact 14-18 AWG Size Solder Cup Nickel
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge or Range - AWG
14-18 AWG
Manufacturer
Bulgin
Contact Termination
Solder Cup
Series
Contact Material
Brass
Packaging
Bulk
Contact Finish
Nickel
Part Status
Active
Termination Finish
Nickel
Type
Power
Base Product Number
Contact Type
Pin
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 98
Factory Stock: 100
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1370,61000 Kč370,61 Kč
2352,97500 Kč705,95 Kč
3343,03667 Kč1 029,11 Kč
5330,84400 Kč1 654,22 Kč
7323,06857 Kč2 261,48 Kč
10315,05400 Kč3 150,54 Kč
Manufacturers Standard Package
Unit Price without VAT:370,61000 Kč
Unit Price with VAT:448,43810 Kč