Pin Contact Gold 14-18 AWG Crimp Power
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Pin Contact Gold 14-18 AWG Crimp Power
The Bulgin Rectangular Power Connector PX01 Series
Bulgin Rectangular Connectors Available at Digi-Key

SA1008

DigiKey Part Number
708-SA1008-ND
Manufacturer
Manufacturer Product Number
SA1008
Description
CONTACT PIN 14-18AWG GOLD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Pin Contact Gold 14-18 AWG Crimp Power
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
Power
Manufacturer
Bulgin
Pin or Socket
Pin
Series
Contact Termination
Crimp
Packaging
Bulk
Wire Gauge
14-18 AWG
Part Status
Active
Contact Finish
Gold
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 989
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
115,64000 Kč15,64 Kč
1013,28500 Kč132,85 Kč
2512,45480 Kč311,37 Kč
5011,86260 Kč593,13 Kč
10011,29530 Kč1 129,53 Kč
25010,58708 Kč2 646,77 Kč
50010,08114 Kč5 040,57 Kč
1 0009,59979 Kč9 599,79 Kč
2 5008,99856 Kč22 496,40 Kč
Manufacturers Standard Package
Unit Price without VAT:15,64000 Kč
Unit Price with VAT:18,92440 Kč